Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS10L60CFP

DigiKey Part Number
497-12626-5-ND
Manufacturer
Manufacturer Product Number
STPS10L60CFP
Description
DIODE ARR SCHOTT 60V 5A TO-220FP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
STPS10L60CFP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-220FP
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 838
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
50¥5.99220¥299.61
100¥5.33150¥533.15
500¥4.17142¥2,085.71
1,000¥3.79805¥3,798.05
2,000¥3.48384¥6,967.68
5,000¥3.14386¥15,719.30
10,000¥2.93383¥29,338.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.