
L6699DTR | |
|---|---|
DigiKey Part Number | 497-13221-2-ND - Tape & Reel (TR) 497-13221-1-ND - Cut Tape (CT) 497-13221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6699DTR |
Description | IC OFFLINE SW HALF-BRIDGE 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 60kHz ~ 235kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6699DTR Models |
Category | Duty Cycle 50% |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz ~ 235kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Topology Half-Bridge | Supplier Device Package 16-SO |
Voltage - Start Up 10.7 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.85V ~ 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.43100 | ¥144.31 |
| 25 | ¥13.17200 | ¥329.30 |
| 100 | ¥11.78690 | ¥1,178.69 |
| 250 | ¥11.12544 | ¥2,781.36 |
| 500 | ¥10.80526 | ¥5,402.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.05274 | ¥25,131.85 |
| 5,000 | ¥9.84404 | ¥49,220.20 |
| 7,500 | ¥9.73952 | ¥73,046.40 |






