P-Channel 55 V 11A (Tc) 38W (Tc) Through Hole IPAK (TO-251AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFU9024NPBF

DigiKey Part Number
IRFU9024NPBF-ND
Manufacturer
Manufacturer Product Number
IRFU9024NPBF
Description
MOSFET P-CH 55V 11A IPAK
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 11A (Tc) 38W (Tc) Through Hole IPAK (TO-251AA)
Datasheet
 Datasheet
EDA/CAD Models
IRFU9024NPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
38W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
IPAK (TO-251AA)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
175mOhm @ 6.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,325
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.64000¥23.64
75¥10.69213¥801.91
150¥9.61773¥1,442.66
525¥8.08775¥4,246.07
1,050¥7.42550¥7,796.78
2,025¥6.89537¥13,963.12
5,025¥6.29181¥31,616.35
10,050¥5.91566¥59,452.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.