
IRLU024NPBF | |
|---|---|
DigiKey Part Number | IRLU024NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLU024NPBF |
Description | MOSFET N-CH 55V 17A IPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 45W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
EDA/CAD Models | IRLU024NPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package IPAK (TO-251AA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD12NF06L-1 | STMicroelectronics | 4,775 | 497-6730-5-ND | ¥13.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 75 | ¥6.47600 | ¥485.70 |
| 150 | ¥5.78460 | ¥867.69 |
| 525 | ¥4.79832 | ¥2,519.12 |
| 1,050 | ¥4.37105 | ¥4,589.60 |
| 2,025 | ¥4.02898 | ¥8,158.68 |
| 5,025 | ¥3.63931 | ¥18,287.53 |
| 10,050 | ¥3.39639 | ¥34,133.72 |














