



LM317LBZRAG | |
|---|---|
DigiKey Part Number | LM317LBZRAGOSTR-ND - Tape & Reel (TR) LM317LBZRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM317LBZRAG |
Description | IC REG LINEAR POS ADJ 100MA TO92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM317LBZRAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 40V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LZ/LFT4 | Texas Instruments | 2,000 | 296-LM317LZ/LFT4CT-ND | ¥2.99085 | Direct |
| LM217LZ-TR | STMicroelectronics | 24,722 | 497-7322-1-ND | ¥5.62000 | Similar |
| LM317LZ-AP | STMicroelectronics | 15,383 | 497-LM317LZ-APCT-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.04300 | ¥20.43 |
| 25 | ¥1.81600 | ¥45.40 |
| 100 | ¥1.56630 | ¥156.63 |
| 250 | ¥1.44692 | ¥361.73 |
| 500 | ¥1.37496 | ¥687.48 |
| 1,000 | ¥1.31567 | ¥1,315.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.23004 | ¥2,460.08 |
| 4,000 | ¥1.19107 | ¥4,764.28 |








