160018-2 | ||
---|---|---|
DigiKey Part Number | A131004TR-ND - Tape & Reel (TR) A131004CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 160018-2 | |
Description | CONN RING OVAL 17-20AWG M4 CRIMP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M4 Stud Oval 17-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 160018-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.272" (6.90mm) | |
Length - Overall | 0.488" (12.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.071" ~ 0.091" (1.80mm ~ 2.31mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.59300 | ¥15.93 |
25 | ¥1.48080 | ¥37.02 |
50 | ¥1.40380 | ¥70.19 |
100 | ¥1.32830 | ¥132.83 |
250 | ¥1.23664 | ¥309.16 |
500 | ¥1.16524 | ¥582.62 |
1,000 | ¥1.10416 | ¥1,104.16 |
2,500 | ¥1.02279 | ¥2,556.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.71479 | ¥10,721.85 |
30,000 | ¥0.63884 | ¥19,165.20 |
75,000 | ¥0.55396 | ¥41,547.00 |