
160163-2 | |
|---|---|
DigiKey Part Number | A116202TR-ND - Tape & Reel (TR) A116202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160163-2 |
Description | CONN RING CIRC 10-12AWG M4 CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160163-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size M4 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.150" ~ 0.209" (3.81mm ~ 5.31mm) |
Width - Outer Edges 0.354" (9.00mm) | Base Product Number |
Length - Overall 0.945" (24.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.95200 | ¥29.52 |
| 25 | ¥2.76560 | ¥69.14 |
| 50 | ¥2.63480 | ¥131.74 |
| 100 | ¥2.50830 | ¥250.83 |
| 250 | ¥2.35068 | ¥587.67 |
| 500 | ¥2.23836 | ¥1,119.18 |
| 1,000 | ¥2.13143 | ¥2,131.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,200 | ¥2.07648 | ¥4,568.26 |
| 4,400 | ¥1.97734 | ¥8,700.30 |
| 6,600 | ¥1.92158 | ¥12,682.43 |
| 11,000 | ¥1.85358 | ¥20,389.38 |
| 15,400 | ¥1.81011 | ¥27,875.69 |
| 22,000 | ¥1.76516 | ¥38,833.52 |










