Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41711

DigiKey Part Number
A29875TR-ND - Tape & Reel (TR)
A29875CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41711
Description
CONN RING CIRC 18-22AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
41711 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.070" ~ 0.100" (1.78mm ~ 2.54mm)
Width - Outer Edges
0.468" (11.89mm)
Base Product Number
Length - Overall
0.982" (24.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60,920
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.69000¥2.69
10¥2.30100¥23.01
25¥2.15600¥53.90
50¥2.05200¥102.60
100¥1.95350¥195.35
250¥1.83104¥457.76
500¥1.74348¥871.74
1,000¥1.66022¥1,660.22
2,500¥1.55618¥3,890.45
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥1.50681¥9,040.86
12,000¥1.43490¥17,218.80
18,000¥1.39444¥25,099.92
30,000¥1.34510¥40,353.00
42,000¥1.31357¥55,169.94
60,000¥1.28096¥76,857.60
Manufacturers Standard Package