160337-2 | ||
---|---|---|
DigiKey Part Number | A122971TR-ND - Tape & Reel (TR) A122971CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 160337-2 | |
Description | CONN RING CIRC 14-18AWG M6 CRIMP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector M6 Stud Circular 14-18 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 160337-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.783" (19.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.098" ~ 0.118" (2.50mm ~ 3.00mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.79760 | ¥69.94 |
50 | ¥2.73860 | ¥136.93 |
100 | ¥2.34050 | ¥234.05 |
250 | ¥2.10684 | ¥526.71 |
500 | ¥1.98978 | ¥994.89 |
1,000 | ¥1.74391 | ¥1,743.91 |
2,500 | ¥1.73220 | ¥4,330.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.55666 | ¥9,339.96 |
12,000 | ¥1.44854 | ¥17,382.48 |