B-040-24-N | ||
---|---|---|
DigiKey Part Number | B-040-24-N-ND | |
Manufacturer | ||
Manufacturer Product Number | B-040-24-N | |
Description | SLDR SLEEVE WIRE-PIN 0.175" BLU | |
Customer Reference | ||
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.175" (4.45mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Pin | |
Diameter | 0.175" (4.45mm) | |
Length | 1.180" (29.97mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.24000 | ¥80.24 |
10 | ¥72.23400 | ¥722.34 |
25 | ¥68.05000 | ¥1,701.25 |
50 | ¥66.30540 | ¥3,315.27 |
100 | ¥64.55990 | ¥6,455.99 |
250 | ¥57.58072 | ¥14,395.18 |
500 | ¥54.09092 | ¥27,045.46 |
1,000 | ¥47.80932 | ¥47,809.32 |