
160108-2 | |
|---|---|
DigiKey Part Number | A122968TR-ND - Tape & Reel (TR) A122968CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160108-2 |
Description | CONN RING CIRC 16-20AWG #12 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 12 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160108-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 12 Stud | Contact Finish Tin |
Thickness 0.025" (0.64mm) | Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm) |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
Length - Overall 0.784" (19.91mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.39000 | ¥23.90 |
| 25 | ¥2.24280 | ¥56.07 |
| 50 | ¥2.13540 | ¥106.77 |
| 100 | ¥2.03280 | ¥203.28 |
| 250 | ¥1.90540 | ¥476.35 |
| 500 | ¥1.81444 | ¥907.22 |
| 1,000 | ¥1.72768 | ¥1,727.68 |
| 2,500 | ¥1.61940 | ¥4,048.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥1.56805 | ¥9,408.30 |
| 12,000 | ¥1.49321 | ¥17,918.52 |
| 18,000 | ¥1.45112 | ¥26,120.16 |
| 30,000 | ¥1.39979 | ¥41,993.70 |
| 42,000 | ¥1.36697 | ¥57,412.74 |
| 60,000 | ¥1.33304 | ¥79,982.40 |





