
42899-2 | |
|---|---|
DigiKey Part Number | A100635TR-ND - Tape & Reel (TR) A100635CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42899-2 |
Description | CONN RING D-SHAPE 6-10AWG #1/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud D-Shaped 6-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42899-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 6-10 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Contact Material Brass |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.220" ~ 0.315" (5.59mm ~ 8.00mm) |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
Length - Overall 1.105" (28.07mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.00000 | ¥6.00 |
| 10 | ¥5.08500 | ¥50.85 |
| 25 | ¥4.76280 | ¥119.07 |
| 50 | ¥4.53560 | ¥226.78 |
| 100 | ¥4.31800 | ¥431.80 |
| 250 | ¥4.04704 | ¥1,011.76 |
| 500 | ¥3.85366 | ¥1,926.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.67299 | ¥5,509.48 |
| 3,000 | ¥3.49767 | ¥10,493.01 |
| 4,500 | ¥3.39906 | ¥15,295.77 |
| 7,500 | ¥3.27877 | ¥24,590.78 |
| 10,500 | ¥3.20190 | ¥33,619.95 |
| 15,000 | ¥3.12238 | ¥46,835.70 |


