P-Channel 55 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9024NTRLPBF

DigiKey Part Number
IRFR9024NTRLPBFTR-ND - Tape & Reel (TR)
IRFR9024NTRLPBFCT-ND - Cut Tape (CT)
IRFR9024NTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR9024NTRLPBF
Description
MOSFET P-CH 55V 11A DPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR9024NTRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
38W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
175mOhm @ 6.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,552
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.44000¥12.44
10¥7.81600¥78.16
100¥5.16490¥516.49
500¥4.02448¥2,012.24
1,000¥3.65724¥3,657.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.19094¥9,572.82
6,000¥2.95617¥17,737.02
9,000¥2.83662¥25,529.58
15,000¥2.70231¥40,534.65
21,000¥2.62277¥55,078.17
30,000¥2.58290¥77,487.00
Manufacturers Standard Package