
STD16N65M2 | |
|---|---|
DigiKey Part Number | 497-15258-2-ND - Tape & Reel (TR) 497-15258-1-ND - Cut Tape (CT) 497-15258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD16N65M2 |
Description | MOSFET N-CH 650V 11A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD16N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 718 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 5.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.06000 | ¥25.06 |
| 10 | ¥16.22500 | ¥162.25 |
| 100 | ¥11.17820 | ¥1,117.82 |
| 500 | ¥9.01882 | ¥4,509.41 |
| 1,000 | ¥8.58234 | ¥8,582.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.57410 | ¥18,935.25 |
| 5,000 | ¥7.11044 | ¥35,552.20 |
| 7,500 | ¥7.01171 | ¥52,587.82 |


