
FCP600N60Z | |
|---|---|
DigiKey Part Number | FCP600N60ZOS-ND |
Manufacturer | |
Manufacturer Product Number | FCP600N60Z |
Description | MOSFET N-CH 600V 7.4A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.4A (Tc) 89W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP600N60Z Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1120 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP600N65S3R0 | onsemi | 744 | FCP600N65S3R0-ND | ¥113.00000 | MFR Recommended |
| IXTP14N60P | IXYS | 177 | IXTP14N60P-ND | ¥242.00000 | Similar |
| IXTP14N60PM | IXYS | 0 | IXTP14N60PM-ND | ¥101.48333 | Similar |
| IXTP8N65X2M | IXYS | 11 | IXTP8N65X2M-ND | ¥173.00000 | Similar |
| SIHP7N60E-E3 | Vishay Siliconix | 0 | SIHP7N60E-E3-ND | ¥37.38800 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 50 | ¥12.89620 | ¥644.81 |
| 100 | ¥11.64420 | ¥1,164.42 |

