N-Channel 650 V 6A (Tc) 54W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP600N65S3R0

DigiKey Part Number
FCP600N65S3R0-ND
Manufacturer
Manufacturer Product Number
FCP600N65S3R0
Description
MOSFET N-CH 650V 6A TO220-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 6A (Tc) 54W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FCP600N65S3R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 600µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
465 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
54W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP10N60M2STMicroelectronics400497-13970-5-ND¥3.95000Similar
In-Stock: 744
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
10¥16.88700¥168.87
100¥11.70370¥1,170.37
800¥8.99063¥7,192.50
1,600¥8.35751¥13,372.02
2,400¥8.07255¥19,374.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.