N-Channel 600 V 7.5A (Tc) 85W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP10N60M2

DigiKey Part Number
497-13970-5-ND
Manufacturer
Manufacturer Product Number
STP10N60M2
Description
MOSFET N-CH 600V 7.5A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7.5A (Tc) 85W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP10N60M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
85W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.86000¥17.86
50¥8.62900¥431.45
100¥7.72500¥772.50
500¥6.13782¥3,068.91
1,000¥5.62757¥5,627.57
2,000¥5.19844¥10,396.88
5,000¥4.73423¥23,671.15
10,000¥4.44751¥44,475.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.