


STB14NM50N | |
|---|---|
DigiKey Part Number | 497-10644-2-ND - Tape & Reel (TR) 497-10644-1-ND - Cut Tape (CT) 497-10644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB14NM50N |
Description | MOSFET N-CH 500V 12A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 12A (Tc) 90W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB14NM50N Models |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 816 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 320mOhm @ 6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.33000 | ¥43.33 |
| 10 | ¥28.71300 | ¥287.13 |
| 100 | ¥20.43450 | ¥2,043.45 |
| 500 | ¥18.00490 | ¥9,002.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.76743 | ¥15,767.43 |
| 2,000 | ¥14.81418 | ¥29,628.36 |
| 3,000 | ¥14.70981 | ¥44,129.43 |

