
STP26NM60N | |
|---|---|
DigiKey Part Number | 497-9064-5-ND |
Manufacturer | |
Manufacturer Product Number | STP26NM60N |
Description | MOSFET N-CH 600V 20A TO220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 140W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP26NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 10A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.90000 | ¥66.90 |
| 50 | ¥36.13500 | ¥1,806.75 |
| 100 | ¥33.16680 | ¥3,316.68 |
| 500 | ¥27.97078 | ¥13,985.39 |
| 1,000 | ¥26.31612 | ¥26,316.12 |



