
IRFI3205PBF | |
|---|---|
DigiKey Part Number | IRFI3205PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI3205PBF |
Description | MOSFET N-CH 55V 64A TO220AB FP |
Customer Reference | |
Detailed Description | N-Channel 55 V 64A (Tc) 63W (Tc) Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
EDA/CAD Models | IRFI3205PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB Full-Pak |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 34A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF39N20 | onsemi | 5,744 | FDPF39N20-ND | ¥24.81000 | Similar |
| IXBH24N170 | IXYS | 870 | IXBH24N170-ND | ¥281.18000 | Similar |
| IXFP10N60P | IXYS | 0 | IXFP10N60P-ND | ¥21.80633 | Similar |
| IXFP10N80P | IXYS | 240 | IXFP10N80P-ND | ¥68.72000 | Similar |
| IXFP12N50P | IXYS | 46 | IXFP12N50P-ND | ¥49.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 50 | ¥15.80900 | ¥790.45 |
| 100 | ¥14.29970 | ¥1,429.97 |
| 500 | ¥11.65524 | ¥5,827.62 |
| 1,000 | ¥10.80583 | ¥10,805.83 |
| 2,000 | ¥10.09175 | ¥20,183.50 |
| 5,000 | ¥9.50947 | ¥47,547.35 |









