IXFP10N60P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 488
Unit Price: ¥22.08000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥4.11416
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 2,037
Unit Price: ¥36.47000
Datasheet

Similar


STMicroelectronics
In Stock: 448
Unit Price: ¥38.37000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥16.62000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥29.03000
Datasheet
N-Channel 600 V 10A (Tc) 200W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP10N60P

DigiKey Part Number
IXFP10N60P-ND
Manufacturer
Manufacturer Product Number
IXFP10N60P
Description
MOSFET N-CH 600V 10A TO220AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 200W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1610 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
200W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
740mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT10N60Alpha & Omega Semiconductor Inc.488785-1191-5-ND¥22.08000Similar
AOT10N60LAlpha & Omega Semiconductor Inc.0AOT10N60L-ND¥4.11416Similar
AOT12N60FDLAlpha & Omega Semiconductor Inc.0785-AOT12N60FDL-ND¥0.00000Similar
FCP11N60Fonsemi2,037FCP11N60FFS-ND¥36.47000Similar
STP10NK60ZSTMicroelectronics448497-4117-5-ND¥38.37000Similar
Available To Order
Factory Stock: 750
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥21.80633¥6,541.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.