STP9N60M2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 488
Unit Price: ¥22.08000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥4.11416
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,630
Unit Price: ¥31.76000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥21.80633
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥20.93383
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥13.11460
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥44.42000
Datasheet
N-Channel 600 V 5.5A (Tc) 60W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP9N60M2

DigiKey Part Number
497-13843-5-ND
Manufacturer
Manufacturer Product Number
STP9N60M2
Description
MOSFET N-CH 600V 5.5A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 5.5A (Tc) 60W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP9N60M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
320 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
780mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT10N60Alpha & Omega Semiconductor Inc.488785-1191-5-ND¥22.08000Similar
AOT10N60LAlpha & Omega Semiconductor Inc.0AOT10N60L-ND¥4.11416Similar
AOT11N70Alpha & Omega Semiconductor Inc.0AOT11N70-ND¥0.00000Similar
AOT12N60FDLAlpha & Omega Semiconductor Inc.0785-AOT12N60FDL-ND¥0.00000Similar
AOT4S60LAlpha & Omega Semiconductor Inc.0785-1268-5-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
50¥7.97220¥398.61
100¥7.12790¥712.79
500¥5.64494¥2,822.47
1,000¥5.16792¥5,167.92
2,000¥4.76675¥9,533.50
5,000¥4.33283¥21,664.15
10,000¥4.06480¥40,648.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.