Similar

FDP10N60NZ | |
|---|---|
DigiKey Part Number | FDP10N60NZ-ND |
Manufacturer | |
Manufacturer Product Number | FDP10N60NZ |
Description | MOSFET N-CH 600V 10A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 185W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP10N60NZ Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1475 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 185W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT10N60 | Alpha & Omega Semiconductor Inc. | 488 | 785-1191-5-ND | ¥22.08000 | Similar |
| AOT10N60L | Alpha & Omega Semiconductor Inc. | 0 | AOT10N60L-ND | ¥4.11416 | Similar |
| IXTP4N65X2 | IXYS | 73 | 238-IXTP4N65X2-ND | ¥34.90000 | Similar |
| STP9N60M2 | STMicroelectronics | 0 | 497-13843-5-ND | ¥16.62000 | Similar |





