N-Channel 650 V 4A (Tc) 80W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP4N65X2

DigiKey Part Number
238-IXTP4N65X2-ND
Manufacturer
Manufacturer Product Number
IXTP4N65X2
Description
MOSFET N-CH 650V 4A TO220
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 4A (Tc) 80W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
455 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
80W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
850mOhm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Factory Stock: 2,650
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.90000¥34.90
50¥17.72920¥886.46
100¥16.06860¥1,606.86
500¥13.16070¥6,580.35
1,000¥12.22653¥12,226.53
2,000¥11.44146¥22,882.92
5,000¥10.97429¥54,871.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.