Similar
Similar

AOT4S60L | |
|---|---|
DigiKey Part Number | 785-1268-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT4S60L |
Description | MOSFET N-CH 600V 4A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 83W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 263 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBC40PBF | Vishay Siliconix | 453 | IRFBC40PBF-ND | ¥28.37000 | Similar |
| IXFP10N80P | IXYS | 240 | IXFP10N80P-ND | ¥68.72000 | Similar |
| STP6N60M2 | STMicroelectronics | 0 | 497-13974-5-ND | ¥18.11000 | Similar |
| STP6N62K3 | STMicroelectronics | 53 | 497-8450-5-ND | ¥22.91000 | Similar |
| STP7N60M2 | STMicroelectronics | 1,054 | 497-13975-5-ND | ¥15.88000 | Similar |




