Similar
Similar

STP9N65M2 | |
|---|---|
DigiKey Part Number | 497-15042-5-ND |
Manufacturer | |
Manufacturer Product Number | STP9N65M2 |
Description | MOSFET N-CH 650V 5A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP9N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 315 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT10N65 | Alpha & Omega Semiconductor Inc. | 0 | AOT10N65-ND | ¥7.05542 | Similar |
| AOT4S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1268-5-ND | ¥0.00000 | Similar |
| AOT8N65 | Alpha & Omega Semiconductor Inc. | 0 | AOT8N65-ND | ¥0.00000 | Similar |
| AOT9N70 | Alpha & Omega Semiconductor Inc. | 0 | AOT9N70-ND | ¥6.16774 | Similar |
| IPP80R900P7XKSA1 | Infineon Technologies | 0 | IPP80R900P7XKSA1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.43651 | ¥6,436.51 |




