5A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,660 In Stock | 1 : ¥3.89000 Cut Tape (CT) 3,000 : ¥1.30860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Tc) | 3V, 8V | 30mOhm @ 4A, 8V | 1.8V @ 250µA | 2.7 nC @ 4.5 V | +10V, -8V | 340 pF @ 15 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
13,509 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5A (Tc) | 3V, 8V | 24mOhm @ 4A, 8V | 1.55V @ 250µA | 2.8 nC @ 4.5 V | +10V, -8V | 340 pF @ 12.5 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-SON | 6-SMD, Flat Leads | |||
19,151 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.95307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 1.5Ohm @ 1.1A, 10V | 3.5V @ 90µA | 9.4 nC @ 10 V | ±20V | 200 pF @ 100 V | - | 49W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,621 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.27445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 5A (Tc) | 4.5V, 10V | 60mOhm @ 3A, 10V | 3V @ 250µA | 11 nC @ 5 V | ±16V | 380 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
13,233 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥2.93374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5A (Tc) | 10V | 600mOhm @ 2.9A, 10V | 4V @ 250µA | 23 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
575 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.69463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 5A (Tc) | 10V | 430mOhm @ 5A, 10V | 4V @ 13µA | 6.2 nC @ 10 V | ±20V | 422 pF @ 25 V | - | 41W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,941 In Stock | 1 : ¥17.08000 Cut Tape (CT) 2,500 : ¥7.69948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5A (Tc) | 10V | 1.15Ohm @ 2.5A, 10V | 5V @ 100µA | 12 nC @ 10 V | ±30V | 270 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,289 In Stock | 1 : ¥44.66000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 5.5V @ 500µA | 11 nC @ 20 V | +25V, -10V | 111 pF @ 1000 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
220,262 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Tc) | 4.5V, 10V | 42mOhm @ 3.8A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 705 pF @ 15 V | - | 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
18,375 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.59844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5A (Tc) | 1.8V, 4.5V | 50mOhm @ 3.5A, 10V | 1V @ 250µA | 13 nC @ 4.5 V | ±8V | 870 pF @ 4 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
17,446 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.61832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5A (Tc) | 5V | 700mOhm @ 2.5A, 5V | 2.5V @ 50µA | 6 nC @ 5 V | ±20V | 242 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,835 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.50903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5A (Tc) | 4.5V, 10V | 55mOhm @ 2.5A, 10V | 2.5V @ 250µA | 17 nC @ 5 V | ±20V | 1250 pF @ 25 V | - | 2.5W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
22,581 In Stock | 1 : ¥11.58000 Cut Tape (CT) 5,000 : ¥4.56916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 5A (Tc) | 10V | 425mOhm @ 2.5A, 10V | 4V @ 13µA | 5.5 nC @ 10 V | ±20V | 430 pF @ 100 V | - | 33.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-2 | 8-PowerTDFN | |||
951 In Stock | 1 : ¥11.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 950mOhm @ 2.5A, 10V | 4V @ 250µA | 8.8 nC @ 10 V | ±25V | 271 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
12,836 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥4.98550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 950mOhm @ 2.5A, 10V | 4V @ 250µA | 8.8 nC @ 10 V | ±25V | 271 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,458 In Stock | 1 : ¥12.40000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 5A (Tc) | 10V | 1.4Ohm @ 3A, 10V | 4.5V @ 250µA | 24 nC @ 10 V | ±30V | 620 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
5,844 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.52197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 900mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 363 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,347 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,500 : ¥7.73918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 900mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 363 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,672 In Stock | 1 : ¥17.73000 Cut Tape (CT) 2,500 : ¥8.00605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 5A (Tc) | 10V | 790mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 364 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,622 In Stock | 1 : ¥20.19000 Cut Tape (CT) 2,500 : ¥9.11431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 1Ohm @ 2.5A, 10V | 5V @ 250µA | 18 nC @ 10 V | ±30V | 400 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
543 In Stock 825 Factory | 1 : ¥545.92000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2500 V | 5A (Tc) | 10V | 8.8Ohm @ 2.5A, 10V | 5V @ 1mA | 200 nC @ 10 V | ±30V | 8560 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | ||
8,539 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.59844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5A (Tc) | 1.8V, 4.5V | 50mOhm @ 3.5A, 4.5V | 1V @ 250µA | 13 nC @ 4.5 V | ±8V | 870 pF @ 6 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
5,851 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.76356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 1.5Ohm @ 1.1A, 10V | 3.5V @ 90µA | 9.4 nC @ 10 V | ±20V | 200 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
2,127 In Stock | 1 : ¥8.46000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 5A (Tc) | 10V | 600mOhm @ 2.9A, 10V | 4V @ 250µA | 23 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
836 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1 : ¥12.97000 Tube | Cut Tape (CT) Digi-Reel® Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5A (Tc) | 10V | 950mOhm @ 2A, 10V | 4V @ 250µA | 22.5 nC @ 10 V | ±30V | 422 pF @ 100 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Full Pack | TO-220-3 Full Pack |