SIHA6N80AE-GE3 | ||
---|---|---|
DigiKey Part Number | 742-SIHA6N80AE-GE3-ND | |
Manufacturer | ||
Manufacturer Product Number | SIHA6N80AE-GE3 | |
Description | MOSFET N-CH 800V 5A TO220 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 800 V 5A (Tc) 30W (Tc) Through Hole TO-220 Full Pack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 422 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
50 | ¥10.39300 | ¥519.65 |
100 | ¥8.23560 | ¥823.56 |
500 | ¥6.98090 | ¥3,490.45 |
1,000 | ¥5.68670 | ¥5,686.70 |
2,000 | ¥5.35332 | ¥10,706.64 |
5,000 | ¥5.09840 | ¥25,492.00 |
10,000 | ¥4.86309 | ¥48,630.90 |