N-Channel 600 V 5A (Tc) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD7N60M2

DigiKey Part Number
497-13941-2-ND - Tape & Reel (TR)
497-13941-1-ND - Cut Tape (CT)
497-13941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD7N60M2
Description
MOSFET N-CH 600V 5A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 5A (Tc) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD7N60M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
271 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
950mOhm @ 2.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,207
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29
10¥10.33700¥103.37
100¥6.95180¥695.18
500¥5.50020¥2,750.10
1,000¥5.03312¥5,033.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.52769¥11,319.22
5,000¥4.21540¥21,077.00
7,500¥4.05637¥30,422.78
12,500¥3.87770¥48,471.25
17,500¥3.86105¥67,568.38
Manufacturers Standard Package