
IRF830APBF | |
|---|---|
DigiKey Part Number | IRF830APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF830APBF |
Description | MOSFET N-CH 500V 5A TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 74W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF830APBF Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 50 | ¥12.70940 | ¥635.47 |
| 100 | ¥11.45230 | ¥1,145.23 |
| 500 | ¥9.24916 | ¥4,624.58 |
| 1,000 | ¥8.54117 | ¥8,541.17 |
| 2,000 | ¥7.94590 | ¥15,891.80 |
| 5,000 | ¥7.30221 | ¥36,511.05 |
| 10,000 | ¥7.22591 | ¥72,259.10 |

