IXTP10N60PM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 488
Unit Price: ¥22.08000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥4.11416
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 103
Unit Price: ¥26.38000
Datasheet

Similar


STMicroelectronics
In Stock: 1,936
Unit Price: ¥17.45000
Datasheet

Similar


STMicroelectronics
In Stock: 2,523
Unit Price: ¥41.68000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥16.62000
Datasheet
N-Channel 600 V 5A (Tc) 50W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP10N60PM

DigiKey Part Number
IXTP10N60PM-ND
Manufacturer
Manufacturer Product Number
IXTP10N60PM
Description
MOSFET N-CH 600V 5A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 5A (Tc) 50W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1610 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
740mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT10N60Alpha & Omega Semiconductor Inc.488785-1191-5-ND¥22.08000Similar
AOT10N60LAlpha & Omega Semiconductor Inc.0AOT10N60L-ND¥4.11416Similar
AOT7S65LAlpha & Omega Semiconductor Inc.103785-1516-5-ND¥26.38000Similar
STF9N60M2STMicroelectronics1,936497-STF9N60M2-ND¥17.45000Similar
STP12NK80ZSTMicroelectronics2,523497-6737-5-ND¥41.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable