MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP11NM60ND | |
|---|---|
DigiKey Part Number | 497-8442-5-ND |
Manufacturer | |
Manufacturer Product Number | STP11NM60ND |
Description | MOSFET N-CH 600V 10A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 90W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP11NM60ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF13N60DM2 | STMicroelectronics | 279 | 497-16961-ND | ¥24.23000 | MFR Recommended |
| FCP11N60F | onsemi | 2,037 | FCP11N60FFS-ND | ¥36.47000 | Similar |
| FCP600N60Z | onsemi | 143 | FCP600N60ZOS-ND | ¥25.80000 | Similar |
| FCP7N60 | onsemi | 1,570 | FCP7N60OS-ND | ¥29.36000 | Similar |
| IXFP10N60P | IXYS | 0 | IXFP10N60P-ND | ¥21.80633 | Similar |







