IXTP8N65X2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥7.16844
Datasheet

Similar


STMicroelectronics
In Stock: 1,511
Unit Price: ¥35.81000
Datasheet
N-Channel 650 V 8A (Tc) 150W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP8N65X2

DigiKey Part Number
IXTP8N65X2-ND
Manufacturer
Manufacturer Product Number
IXTP8N65X2
Description
MOSFET N-CH 650V 8A TO220
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 8A (Tc) 150W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
500mOhm @ 4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP60R600P7XKSA1Infineon Technologies0448-IPP60R600P7XKSA1-ND¥0.00000Similar
IPP80R600P7XKSA1Infineon Technologies0IPP80R600P7XKSA1-ND¥7.16844Similar
STP13N80K5STMicroelectronics1,511497-13779-5-ND¥35.81000Similar
Available To Order
Factory Stock: 2,150
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥11.33983¥3,401.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.