MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPP60R600P7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R600P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R600P7XKSA1 |
Description | MOSFET N-CH 650V 6A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 6A (Tc) 30W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R600P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 400 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R600P7SXKSA1 | Infineon Technologies | 140 | IPA60R600P7SXKSA1-ND | ¥12.98000 | MFR Recommended |
| IXFP14N60P | IXYS | 0 | IXFP14N60P-ND | ¥26.60377 | Similar |
| IXFP16N60P3 | IXYS | 30 | IXFP16N60P3-ND | ¥63.27000 | Similar |
| IXFP8N65X2 | IXYS | 0 | IXFP8N65X2-ND | ¥18.31777 | Similar |
| IXTP14N60P | IXYS | 177 | IXTP14N60P-ND | ¥55.57000 | Similar |














