N-Channel 200 V 39A (Tc) 37W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF39N20

DigiKey Part Number
FDPF39N20-ND
Manufacturer
Manufacturer Product Number
FDPF39N20
Description
MOSFET N-CH 200V 39A TO220F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 39A (Tc) 37W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2130 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
37W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
66mOhm @ 19.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,744
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81
50¥12.32720¥616.36
100¥11.11570¥1,111.57
500¥8.99130¥4,495.65
1,000¥8.30862¥8,308.62
2,000¥7.73472¥15,469.44
5,000¥7.57325¥37,866.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.