
STF13N80K5 | |
|---|---|
DigiKey Part Number | 497-13753-5-ND |
Manufacturer | |
Manufacturer Product Number | STF13N80K5 |
Description | MOSFET N-CH 800V 12A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 12A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF13N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.87000 | ¥38.87 |
| 50 | ¥19.95380 | ¥997.69 |
| 100 | ¥18.12290 | ¥1,812.29 |
| 500 | ¥14.91642 | ¥7,458.21 |
| 1,000 | ¥13.88673 | ¥13,886.73 |
| 2,000 | ¥13.02128 | ¥26,042.56 |
| 5,000 | ¥12.71201 | ¥63,560.05 |

