AOTF2910L | ||
---|---|---|
DigiKey Part Number | 785-1615-5-ND | |
Manufacturer | ||
Manufacturer Product Number | AOTF2910L | |
Description | MOSFET N-CH 100V 22A TO220-3F | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 22A (Tc) 2.1W (Ta), 27W (Tc) Through Hole TO-220F | |
Datasheet | Datasheet | |
EDA/CAD Models | AOTF2910L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
50 | ¥7.91060 | ¥395.53 |
100 | ¥6.26870 | ¥626.87 |
500 | ¥5.31308 | ¥2,656.54 |
1,000 | ¥4.32813 | ¥4,328.13 |
2,000 | ¥4.07442 | ¥8,148.84 |
5,000 | ¥3.88039 | ¥19,401.95 |
10,000 | ¥3.70130 | ¥37,013.00 |