
STD3N80K5 | |
|---|---|
DigiKey Part Number | 497-14267-2-ND - Tape & Reel (TR) 497-14267-1-ND - Cut Tape (CT) 497-14267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3N80K5 |
Description | MOSFET N-CH 800V 2.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.5A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 130 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 1A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥10.47000 | ¥104.70 |
| 100 | ¥7.04270 | ¥704.27 |
| 500 | ¥5.57496 | ¥2,787.48 |
| 1,000 | ¥5.10284 | ¥5,102.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.59183 | ¥11,479.57 |
| 5,000 | ¥4.27612 | ¥21,380.60 |
| 7,500 | ¥4.11532 | ¥30,864.90 |
| 12,500 | ¥3.93473 | ¥49,184.12 |
| 17,500 | ¥3.92515 | ¥68,690.12 |


