
M24512-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-15341-2-ND - Tape & Reel (TR) 497-15341-1-ND - Cut Tape (CT) 497-15341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DRMN8TP/K |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DRMN8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC515-I/SM | Microchip Technology | 168 | 24FC515-I/SM-ND | ¥18.98000 | Similar |
| CAV24C512WE-GT3 | onsemi | 1,320 | CAV24C512WE-GT3OSCT-ND | ¥7.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥8.27200 | ¥82.72 |
| 25 | ¥8.04680 | ¥201.17 |
| 50 | ¥7.87500 | ¥393.75 |
| 100 | ¥7.70120 | ¥770.12 |
| 250 | ¥7.46952 | ¥1,867.38 |
| 500 | ¥7.29388 | ¥3,646.94 |
| 1,000 | ¥7.11886 | ¥7,118.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.88929 | ¥17,223.22 |
| 5,000 | ¥6.71770 | ¥33,588.50 |
| 7,500 | ¥6.61840 | ¥49,638.00 |
| 12,500 | ¥6.49465 | ¥81,183.12 |





