STL7N80K5 | ||
---|---|---|
DigiKey Part Number | 497-14059-2-ND - Tape & Reel (TR) 497-14059-1-ND - Cut Tape (CT) 497-14059-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STL7N80K5 | |
Description | MOSFET N-CH 800V 3.6A POWERFLAT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 800 V 3.6A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | STL7N80K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.4 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥15.56500 | ¥155.65 |
100 | ¥12.38540 | ¥1,238.54 |
500 | ¥10.48006 | ¥5,240.03 |
1,000 | ¥8.89220 | ¥8,892.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.44758 | ¥25,342.74 |
6,000 | ¥8.13002 | ¥48,780.12 |
9,000 | ¥7.86086 | ¥70,747.74 |