N-Channel 100 V 24A (Ta), 162A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMT800100DC

DigiKey Part Number
FDMT800100DCTR-ND - Tape & Reel (TR)
FDMT800100DCCT-ND - Cut Tape (CT)
FDMT800100DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMT800100DC
Description
MOSFET N-CH 100V 24A/162A 8DUAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 24A (Ta), 162A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7835 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 156W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-Dual Cool™88
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.95mOhm @ 24A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,504
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.76000¥85.76
10¥58.94900¥589.49
100¥44.72330¥4,472.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥36.53891¥109,616.73
Manufacturers Standard Package