CAT4137TD-GT3 | |
---|---|
DigiKey Part Number | CAT4137TD-GT3TR-ND - Tape & Reel (TR) CAT4137TD-GT3CT-ND - Cut Tape (CT) CAT4137TD-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4137TD-GT3 |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA TSOT-23-5 |
EDA/CAD Models | CAT4137TD-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 24V | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |