CAT4238TD-GT3 | ||
---|---|---|
DigiKey Part Number | CAT4238TD-GT3TR-ND - Tape & Reel (TR) CAT4238TD-GT3CT-ND - Cut Tape (CT) CAT4238TD-GT3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT4238TD-GT3 | |
Description | IC LED DRVR RGLTR PWM TSOT23-5 | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 600mA (Switch) TSOT-23-5 | |
EDA/CAD Models | CAT4238TD-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 38V | |
Current - Output / Channel | 600mA (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.44000 | ¥12.44 |
10 | ¥11.10500 | ¥111.05 |
25 | ¥10.54280 | ¥263.57 |
100 | ¥8.09410 | ¥809.41 |
250 | ¥7.15328 | ¥1,788.32 |
500 | ¥6.77672 | ¥3,388.36 |
1,000 | ¥5.27074 | ¥5,270.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.00720 | ¥15,021.60 |
6,000 | ¥4.81895 | ¥28,913.70 |
15,000 | ¥4.66836 | ¥70,025.40 |