STLD40DPUR | ||
---|---|---|
DigiKey Part Number | 497-8927-2-ND - Tape & Reel (TR) 497-8927-1-ND - Cut Tape (CT) 497-8927-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STLD40DPUR | |
Description | IC LED DRVR RGLTR PWM 20MA 8QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 8-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | STLD40DPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 37V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.53600 | ¥125.36 |
25 | ¥11.82480 | ¥295.62 |
100 | ¥10.07370 | ¥1,007.37 |
250 | ¥9.45880 | ¥2,364.70 |
500 | ¥8.27650 | ¥4,138.25 |
1,000 | ¥6.85768 | ¥6,857.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.38474 | ¥19,154.22 |
6,000 | ¥6.14827 | ¥36,889.62 |