Diode 60 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1L60A

DigiKey Part Number
497-2463-2-ND - Tape & Reel (TR)
497-2463-1-ND - Cut Tape (CT)
497-2463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1L60A
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STPS1L60A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,207
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.28300¥22.83
100¥1.43980¥143.98
500¥1.07328¥536.64
1,000¥0.95485¥954.85
2,000¥0.85504¥1,710.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.74681¥3,734.05
10,000¥0.67984¥6,798.40
15,000¥0.64570¥9,685.50
25,000¥0.60734¥15,183.50
35,000¥0.58462¥20,461.70
50,000¥0.56253¥28,126.50
Manufacturers Standard Package