VIPER35LD - 1 Isolated Output, 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA183V1

DigiKey Part Number
497-17302-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA183V1
Description
EVAL BOARD FOR VIPER35LD
Customer Reference
Detailed Description
VIPER35LD - 1 Isolated Output, 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
200mA, 200mA, 1A
Manufacturer
STMicroelectronics
Voltage - Input
175 ~ 275 VAC
Packaging
Bulk
Regulator Topology
Flyback
Part Status
Active
Frequency - Switching
136kHz
Main Purpose
AC/DC, Primary Side
Contents
Board(s)
Outputs and Type
1 Isolated Output, 2 Non-Isolated Outputs
Utilized IC / Part
VIPER35LD
Power - Output
16W
Base Product Number
Voltage - Output
5V, 12V, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥422.02000¥422.02
Manufacturers Standard Package