MC3403DR2G | ||
---|---|---|
DigiKey Part Number | MC3403DR2GOSTR-ND - Tape & Reel (TR) MC3403DR2GOSCT-ND - Cut Tape (CT) MC3403DR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC3403DR2G | |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Differential 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC3403DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.26560 | ¥106.64 |
100 | ¥3.16880 | ¥316.88 |
250 | ¥2.68152 | ¥670.38 |
500 | ¥2.55952 | ¥1,279.76 |
1,000 | ¥1.88922 | ¥1,889.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.76731 | ¥4,418.27 |
5,000 | ¥1.64543 | ¥8,227.15 |
12,500 | ¥1.56012 | ¥19,501.50 |
25,000 | ¥1.52355 | ¥38,088.75 |