Buffer, ReDriver 4 Channel 800Mbps 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1104MTC

DigiKey Part Number
FIN1104MTC-ND
Manufacturer
Manufacturer Product Number
FIN1104MTC
Description
IC REDRIVER LVDS 4CH 24TSSOP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 800Mbps 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1104MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
1.75ns
Manufacturer
onsemi
Capacitance - Input
2.6 pF
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Current - Supply
41mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
LVDS
Mounting Type
Surface Mount
Input
LVDS, LVPECL
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Output
LVDS
Supplier Device Package
24-TSSOP
Data Rate (Max)
800Mbps
Base Product Number
Number of Channels
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,751
Factory Stock: 4,575
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥17.67300¥176.73
25¥16.17600¥404.40
100¥14.53290¥1,453.29
250¥13.74804¥3,437.01
500¥13.27516¥6,637.58
1,525¥12.68351¥19,342.35
3,050¥12.39906¥37,817.13
6,100¥12.16489¥74,205.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.