
AS324MTR-E1 | |
|---|---|
DigiKey Part Number | AS324MTR-E1DITR-ND - Tape & Reel (TR) AS324MTR-E1DICT-ND - Cut Tape (CT) AS324MTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS324MTR-E1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AS324MTR-E1 Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 1mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8684ARZ | Analog Devices Inc. | 90 | AD8684ARZ-ND | ¥65.50000 | Similar |
| ADA4004-4ARZ | Analog Devices Inc. | 226 | 505-ADA4004-4ARZ-ND | ¥120.16000 | Similar |
| ADA4004-4ARZ-R7 | Analog Devices Inc. | 273 | ADA4004-4ARZ-R7CT-ND | ¥120.16000 | Similar |
| LF347BD | Texas Instruments | 510 | 296-7136-5-ND | ¥7.11000 | Similar |
| LF347BDR | Texas Instruments | 5,125 | 296-31645-1-ND | ¥6.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.35800 | ¥43.58 |
| 25 | ¥3.91320 | ¥97.83 |
| 100 | ¥3.42630 | ¥342.63 |
| 250 | ¥3.19320 | ¥798.30 |
| 500 | ¥3.05296 | ¥1,526.48 |
| 1,000 | ¥2.93750 | ¥2,937.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.76421 | ¥11,056.84 |
| 8,000 | ¥2.69981 | ¥21,598.48 |
| 12,000 | ¥2.66756 | ¥32,010.72 |
| 20,000 | ¥2.63182 | ¥52,636.40 |
| 28,000 | ¥2.61094 | ¥73,106.32 |

