
LF347BD | |
|---|---|
DigiKey Part Number | 296-7136-5-ND |
Manufacturer | |
Manufacturer Product Number | LF347BD |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF347BD Models |
Category | Current - Supply 8mA (x4 Channels) |
Mfr | Current - Output / Channel 31 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF347BDR | Texas Instruments | 5,125 | 296-31645-1-ND | ¥6.62000 | MFR Recommended |
| LF347M/NOPB | Texas Instruments | 826 | LF347M/NOPB-ND | ¥25.64000 | Similar |
| LF347MX/NOPB | Texas Instruments | 13,296 | 296-47330-1-ND | ¥20.01000 | Similar |
| AS324AMTR-E1 | Diodes Incorporated | 3,494 | 31-AS324AMTR-E1CT-ND | ¥6.37000 | Similar |
| AS324AMTR-G1 | Diodes Incorporated | 3,989 | 31-AS324AMTR-G1CT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.11100 | ¥51.11 |
| 50 | ¥4.29040 | ¥214.52 |
| 100 | ¥4.03650 | ¥403.65 |
| 250 | ¥3.76868 | ¥942.17 |

